Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF2414-100K
Order Code3780416
Product RangeCWF2414 Series
Technical Datasheet
1,280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.133 |
50+ | €0.109 |
250+ | €0.0857 |
500+ | €0.0839 |
1000+ | €0.075 |
2000+ | €0.0735 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2414-100K
Order Code3780416
Product RangeCWF2414 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.85ohm
Self Resonant Frequency31MHz
DC Current Rating560mA
Inductor Case / Package-
Inductor Case Style2.2mm x 1.4mm x 1.3mm
Product RangeCWF2414 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.2mm
Product Width1.4mm
Product Height1.3mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
31MHz
Inductor Case / Package
-
Product Range
CWF2414 Series
Inductor Construction
Unshielded
Product Length
2.2mm
Product Height
1.3mm
DC Resistance Max
0.85ohm
DC Current Rating
560mA
Inductor Case Style
2.2mm x 1.4mm x 1.3mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
Product traceability