Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCWF2012A-120M
Order Code4688218
Product RangeCWF2012A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.166 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€332.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCWF2012A-120M
Order Code4688218
Product RangeCWF2012A Series
Technical Datasheet
Inductance12µH
DC Resistance Max1.98ohm
Self Resonant Frequency27MHz
DC Current Rating250mA
Inductor Case / Package0805 [2012 Metric]
Product RangeCWF2012A Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length2.4mm
Product Width1.6mm
Product Height1.4mm
Technical Specifications
Inductance
12µH
Self Resonant Frequency
27MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.98ohm
DC Current Rating
250mA
Product Range
CWF2012A Series
Inductor Construction
Wirewound
Product Length
2.4mm
Product Height
1.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability