Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L025J00
Order Code3703021
Product RangeCSM2F-8536 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €33.740 |
250+ | €32.740 |
Price for:Each
Minimum: 100
Multiple: 100
€3,374.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8536-L025J00
Order Code3703021
Product RangeCSM2F-8536 Series
Technical Datasheet
Resistance25µohm
Product RangeCSM2F-8536 Series
Resistor Case / Package3314 [8536 Metric]
Power Rating50W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient+/-150ppm/°C
Product Length85mm
Product Width36mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max170°C
QualificationAEC-Q200
Technical Specifications
Resistance
25µohm
Resistor Case / Package
3314 [8536 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
+/-150ppm/°C
Product Width
36mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
CSM2F-8536 Series
Power Rating
50W
Resistor Technology
Metal Strip
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075774
Product traceability