Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8518-L050J00
Order Code3703015
Product RangeCSM2F-8518 Series
Technical Datasheet
101 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €19.450 |
Price for:Each
Minimum: 100
Multiple: 100
€1,945.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-8518-L050J00
Order Code3703015
Product RangeCSM2F-8518 Series
Technical Datasheet
Resistance50µohm
Product RangeCSM2F-8518 Series
Resistor Case / Package3307 [8518 Metric]
Power Rating36W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length85mm
Product Width18mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max170°C
QualificationAEC-Q200
Technical Specifications
Resistance
50µohm
Resistor Case / Package
3307 [8518 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Product Width
18mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
CSM2F-8518 Series
Power Rating
36W
Resistor Technology
Metal Strip
Product Length
85mm
Product Height
3mm
Operating Temperature Max
170°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038778
Product traceability