Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSM2F-7036-L050J00
Order Code3703011
Product RangeCSM2F-7036 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSM2F-7036-L050J00
Order Code3703011
Product RangeCSM2F-7036 Series
Technical Datasheet
Resistance50µohm
Product RangeCSM2F-7036 Series
Resistor Case / Package2714 [7036 Metric]
Power Rating50W
Resistance Tolerance± 5%
Resistor TechnologyMetal Strip
Temperature Coefficient-
Product Length70mm
Product Width36mm
Product Height3mm
Operating Temperature Min-40°C
Operating Temperature Max170°C
QualificationAEC-Q200
Technical Specifications
Resistance
50µohm
Resistor Case / Package
2714 [7036 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
-
Product Width
36mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Product Range
CSM2F-7036 Series
Power Rating
50W
Resistor Technology
Metal Strip
Product Length
70mm
Product Height
3mm
Operating Temperature Max
170°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062093
Product traceability