Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920C-000
Order Code4332394
Product RangeCSI2H-3920 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.393 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
€2,358.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-3920C-000
Order Code4332394
Product RangeCSI2H-3920 Series
Technical Datasheet
Resistance0ohm
Product RangeCSI2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating-
Resistance Tolerance-
Resistor TechnologyMetal Strip
Temperature Coefficient-
Product Length10mm
Product Width5.2mm
Product Height0.93mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
Technical Specifications
Resistance
0ohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
-
Temperature Coefficient
-
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-3920 Series
Power Rating
-
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
0.93mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
Product traceability