Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRS2512-FW-1R00ELF
Order Code2470978
Product RangeCRS Series
Technical Datasheet
1,480 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.314 |
100+ | €0.276 |
500+ | €0.242 |
1000+ | €0.227 |
2000+ | €0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRS2512-FW-1R00ELF
Order Code2470978
Product RangeCRS Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Surge
Product RangeCRS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating600V
Product Length6.4mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
The CRS series high power anti-surge Chip Resistor suitable for pulse power and high voltage applications.
- Wide resistance range
Technical Specifications
Resistance
1ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
CRS Series
Voltage Rating
600V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability