Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FZ-R009ELF
Order Code2372975
Product RangeCRF Series
Technical Datasheet
1,913 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.225 |
100+ | €0.176 |
500+ | €0.150 |
1000+ | €0.138 |
2500+ | €0.125 |
5000+ | €0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCRF0805-FZ-R009ELF
Order Code2372975
Product RangeCRF Series
Technical Datasheet
Resistance9000µohm
Product RangeCRF Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
CRF0805-FZ-R009ELF is a CRF series high-power current sense chip resistor. Typical applications are power supplies, stepper motor drives, input amplifiers.
- High power density, inductance less than 5nH
- Operating temperature range from -55 to 170°C
- Power rating is 500mW
- 0.6mm product height
- 2mm product length
- 9Milliohms resistance, ±1% resistance tolerance
- 0805 (2012 metric) resistor case / package
- Temperature coefficient is ±50ppm/°C
- 1.25mm product width
Technical Specifications
Resistance
9000µohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CRF Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability