Print Page
53 In Stock
2,400 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.594 | 
| 10+ | €0.544 | 
| 25+ | €0.498 | 
| 50+ | €0.452 | 
| 100+ | €0.417 | 
| 300+ | €0.359 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL55A-0
Order Code2291863
Product RangeCMF-RL
Technical Datasheet
Product RangeCMF-RL
Thermistor MountingThrough Hole
Voltage Rating220VAC
Holding Current50mA
Trip Current100mA
Time to Trip0.1s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5mm
Diameter-
Length7.5mm
Thickness5.6mm
Height13mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CMF-RL55A-0 is a 0.05A radial leaded CPTC Resettable Fuse with standard size. This telecom CMF-RL series ceramic radial multi fuse is featured with narrow resistance tolerance and 55Ω rated resistance. This fuse is used as a secondary over-current protection device in Customer Premise Equipment (CPE), Central Office (CO) and access equipment.
- Radial leaded
- -40 to 125°C Operating temperature range
Applications
Consumer Electronics
Technical Specifications
Product Range
CMF-RL
Voltage Rating
220VAC
Trip Current
100mA
Fuse Shape
Rectangular
Lead Spacing
5mm
Length
7.5mm
Height
13mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
50mA
Time to Trip
0.1s
Current Rating Max
3A
Diameter
-
Thickness
5.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071
Product traceability