Print Page
1,271 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.565 |
| 10+ | €0.521 |
| 25+ | €0.477 |
| 50+ | €0.433 |
| 100+ | €0.400 |
| 300+ | €0.365 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCMF-RL50-0
Order Code1652208
Product RangeCMF-RL
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeCMF-RL
Voltage Rating220VAC
Holding Current65mA
Trip Current150mA
Time to Trip0.15s
Fuse ShapeRectangular
Current Rating Max3A
Lead Spacing5.08mm
Diameter-
Length9.8mm
Thickness5mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CMF-RL series Telecom CPTC Resettable Fuse used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment.
- Radial leaded device
- Aids compliance with ITU-T K.20/21/45, Telcordia GR-1089-CORE and UL 60950, 3rd edition
- Narrow resistance tolerance
Applications
Communications & Networking, Commercial
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
220VAC
Trip Current
150mA
Fuse Shape
Rectangular
Lead Spacing
5.08mm
Length
9.8mm
Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
CMF-RL
Holding Current
65mA
Time to Trip
0.15s
Current Rating Max
3A
Diameter
-
Thickness
5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability