Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCM453232-330KL
Order Code2786931
Product RangeCM45 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€73.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCM453232-330KL
Order Code2786931
Product RangeCM45 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)-
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeCM45 Series
Power Inductor Case1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max4ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
CM45 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
-
Saturation Current (Isat)
-
Power Inductor Case
1812 [4532 Metric]
DC Resistance Max
4ohm
Product Length
4.5mm
Product Height
3.2mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000271
Product traceability