Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHV1206-FX-4993ELF
Order Code2470927
Product RangeCHV Series
Technical Datasheet
14,919 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0925 |
100+ | €0.0601 |
500+ | €0.0483 |
1000+ | €0.0442 |
2500+ | €0.0412 |
5000+ | €0.0374 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV1206-FX-4993ELF
Order Code2470927
Product RangeCHV Series
Technical Datasheet
Resistance499kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating800V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
Product Overview
The CHV series from Bourns are thick film high voltage chip resistors. The resistance range includes E24 and E96 decade values from 100K to 100MGohm with 1% and 5% tolerance. Typical applications include high voltage applications and consumer electronics.
- Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
- Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
- Operating temperature range from -55°C to +155°C
- Approved by UL1676 E466353 standards
- UL/IEC 60950 and 60065 compatible
- High voltage resistor
Technical Specifications
Resistance
499kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
800V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CHV1206-FX-4993ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability