Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHV1206-FX-1004ELF
Order Code2470928
Product RangeCHV Series
Technical Datasheet
9,985 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.0734 |
| 100+ | €0.0526 |
| 500+ | €0.0435 |
| 1000+ | €0.042 |
| 2500+ | €0.0405 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€0.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHV1206-FX-1004ELF
Order Code2470928
Product RangeCHV Series
Technical Datasheet
Resistance1Mohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCHV Series
Temperature Coefficient± 100ppm/°C
Voltage Rating800V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CHV series from Bourns are thick film high voltage chip resistors. The resistance range includes E24 and E96 decade values from 100K to 100MGohm with 1% and 5% tolerance. Typical applications include high voltage applications and consumer electronics.
- Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
- Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
- Operating temperature range from -55°C to +155°C
- Approved by UL1676 E466353 standards
- UL/IEC 60950 and 60065 compatible
- High voltage resistor
Technical Specifications
Resistance
1Mohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CHV Series
Voltage Rating
800V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CHV1206-FX-1004ELF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability