Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCHP2512AFX-1002ELF
Order Code3769445
Product RangeCHP-A Series
Technical Datasheet
2,439 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.030 |
| 50+ | €0.514 |
| 250+ | €0.480 |
| 500+ | €0.436 |
| 1500+ | €0.414 |
| 3000+ | €0.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€5.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCHP2512AFX-1002ELF
Order Code3769445
Product RangeCHP-A Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeCHP-A Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length6.4mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
CHP-A series is an ultra-high power surge chip resistor suitable for use in power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
- Thick film technology
- Power rating up to 3W at 70°C
- High power surge withstanding
- AEC-Q200 compliant
- Sulfur-resistant design (ASTM-B809)
Technical Specifications
Resistance
10kohm
Power Rating
3W
Resistor Technology
Thick Film
Product Range
CHP-A Series
Voltage Rating
250V
Product Width
3.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
6.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03986
Product traceability