Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCG1206MLC-12E
Order Code2305437
Product RangeChipGuard CG1206MLC Series
Technical Datasheet
3,547 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.691 |
100+ | €0.570 |
500+ | €0.516 |
1000+ | €0.494 |
2500+ | €0.488 |
5000+ | €0.462 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG1206MLC-12E
Order Code2305437
Product RangeChipGuard CG1206MLC Series
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style-
No. of Pins8Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeChipGuard CG1206MLC Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
-
Operating Voltage
12V
Product Range
ChipGuard CG1206MLC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0038
Product traceability