Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCG0603MLU-3.3E
Order Code3373304
Product RangeChipGuard MLU Series
Technical Datasheet
6,885 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.391 |
| 10+ | €0.238 |
| 100+ | €0.205 |
| 500+ | €0.153 |
| 1000+ | €0.149 |
| 5000+ | €0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0603MLU-3.3E
Order Code3373304
Product RangeChipGuard MLU Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case Style0603 [1608 Metric]
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeChipGuard MLU Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0603 [1608 Metric]
Operating Voltage
3.3V
Product Range
ChipGuard MLU Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002118
Product traceability