Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCG0402MLC-3.3LG
Order Code3373301
Product RangeChipGuard MLC Series
Technical Datasheet
31,725 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.245 |
| 10+ | €0.148 |
| 100+ | €0.116 |
| 500+ | €0.110 |
| 1000+ | €0.108 |
| 5000+ | €0.106 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCG0402MLC-3.3LG
Order Code3373301
Product RangeChipGuard MLC Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case Style0402 [1005 Metric]
No. of Pins2Pins
Operating Voltage3.3VDC
Power Dissipation Pd-
Product RangeChipGuard MLC Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0402 [1005 Metric]
Operating Voltage
3.3VDC
Product Range
ChipGuard MLC Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00061
Product traceability