Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCE201210-27NJ
Order Code2821533
Product RangeCE201210 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCE201210-27NJ
Order Code2821533
Product RangeCE201210 Series
Technical Datasheet
Inductance27nH
DC Resistance Max0.55ohm
Self Resonant Frequency1.3GHz
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeCE201210 Series
Inductance Tolerance0
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2mm
Product Width1.25mm
Product Height0.83mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
27nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
CE201210 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.83mm
DC Resistance Max
0.55ohm
DC Current Rating
300mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
0
Core Material
Ceramic
Product Width
1.25mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039