Print Page
3,466 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.543 |
10+ | €0.407 |
100+ | €0.266 |
500+ | €0.192 |
1000+ | €0.175 |
5000+ | €0.157 |
Price for:Each
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOT23-T12LC
Order Code2313533
Product RangeCDSOT23
Technical Datasheet
Product RangeCDSOT23
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max25.9V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation500W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
Product Overview
The CDSOT23-T12LC is a low capacitance TVS Diode Array for surge and ESD protection applications. The device offers a choice of voltage types ranging from 3V to 36V. It conforms to JEDEC standards and is easy to handle on standard pick and place equipment and their flat configuration minimizes roll away. The device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC 61000-4-5 (Surge) requirements.
- Protects 1 line
- 30kV Maximum ESD protection
- -55 to 150°C Operating temperature range
Applications
Portable Devices, Computers & Computer Peripherals, Communications & Networking, Wireless, Automation & Process Control, Industrial
Technical Specifications
Product Range
CDSOT23
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
500W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
25.9V
No. of Pins
3Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
Product traceability