Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T08LC
Order Code2341923
Product RangeCDSOD323 Series
Technical Datasheet
6,942 In Stock
1,802 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.571 |
10+ | €0.495 |
100+ | €0.343 |
500+ | €0.299 |
1000+ | €0.282 |
5000+ | €0.271 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T08LC
Order Code2341923
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max18.3V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage8V
Power Dissipation Pd-
Product RangeCDSOD323 Series
Automotive Qualification Standard-
Product Overview
The CDSOD323-T08LC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications. The transient voltage suppressor array series offers a 8V voltage in a bidirectional configuration. Bourns® chip diode conforms to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- 1pF Low ultralow capacitance
- Protects 1 line
- -55 to +150°C Operating temperature range
Applications
Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device
Technical Specifications
Clamping Voltage Vc Max
18.3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
8V
Product Range
CDSOD323 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
Product traceability