12,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.110 |
10+ | €0.698 |
100+ | €0.397 |
500+ | €0.355 |
1000+ | €0.329 |
5000+ | €0.296 |
Product Information
Product Overview
The CDSOD323-T05LC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications, featuring a 5V voltage in a bidirectional configuration. Bourns® chip diodes conforms to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- Low capacitance - 1pF
- Protects 1 line
- ESD protection up to 30kV
- -55 to +150°C Operating temperature range
Applications
Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
18.3V
2Pins
-
-
SOD-323
5V
CDSOD323 Series
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate