Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SRDA05-4
Order Code2611221
Product RangeCDNBS08 Series
Technical Datasheet
30 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10000+ | €1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
€11,500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SRDA05-4
Order Code2611221
Product RangeCDNBS08 Series
Technical Datasheet
Clamping Voltage Vc Max13.5V
Product RangeCDNBS08 Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.8V
Power Dissipation Pd-
Diode Case StyleNSOIC
No. of Pins8Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
13.5V
TVS Polarity
Unidirectional
Clamping Voltage Max
9.8V
Diode Case Style
NSOIC
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
500W
Automotive Qualification Standard
-
Product Range
CDNBS08 Series
Reverse Standoff Voltage
5V
Power Dissipation Pd
-
No. of Pins
8Pins
Maximum Breakdown Voltage
-
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
Product traceability