12,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.686 |
10+ | €0.606 |
100+ | €0.539 |
500+ | €0.454 |
1000+ | €0.419 |
5000+ | €0.391 |
Product Overview
The CD143A series Steering TVS Diode Array provides ESD, EFT and surge protection for the external ports of portable electronic devices such as cell-phones, handheld electronics and personal computers. The ESD protection provided by the component enables a data port to withstand a minimum ±8kV contact/±15kV air discharge per the ESD test method specified in IEC 61000-4-2. The Bourns® device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4(EFT) and IEC 61000-4-5 (surge) requirements.
- <gt/>15kV ESD protection
- Protects Vcc and two data lines
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8.2V
4Pins
-
-
SOT-143
3.3V
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for CD143A-SR3.3
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate