Print Page
14,726 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.920 |
50+ | €0.678 |
100+ | €0.416 |
500+ | €0.360 |
1500+ | €0.329 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD-DF410S
Order Code2676042
Product RangeCD-DF4xxS
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current4A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max950mV
Bridge Rectifier MountingSurface Mount
Forward Surge Current150A
Operating Temperature Max175°C
Product RangeCD-DF4xxS
Product Overview
CD-DF410S is a CD-DF4xxS(L) series surface mount bridge rectifier diode. Bourns offers bridge rectifier diode for rectification applications in compact chip package 0.41" x 0.32" size format. Typical applications include AC operated products, computer monitors, set-top boxes and cable modems.
- Maximum repetitive peak reverse voltage is 1KV
- Maximum average forward rectified current is 4A
- Peak forward surge current 8.3ms is 150A
- Operating temperature range from -55 to +175°C
- Instantaneous forward voltage is 0.92V( IF = 2 A)
- Repetitive peak reverse current is 0.08µA
- Low power loss and high efficiency
- High current capability
- Low profile package
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
SMD
Forward Voltage Max
950mV
Forward Surge Current
150A
Product Range
CD-DF4xxS
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability