Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCCF1206-670Y
Order Code4716208
Product RangeCCF1206 Series
Technical Datasheet
4,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.103 |
100+ | €0.0838 |
500+ | €0.0705 |
1000+ | €0.066 |
2000+ | €0.064 |
4000+ | €0.062 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCCF1206-670Y
Order Code4716208
Product RangeCCF1206 Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeCCF1206 Series
Impedance67ohm
Inductor Case / Package0504 [1210 Metric]
Product Length1.25mm
Product Width1mm
Product Height0.6mm
Qualification-
Technical Specifications
DC Current Rating
300mA
Product Range
CCF1206 Series
Inductor Case / Package
0504 [1210 Metric]
Product Width
1mm
Qualification
-
Inductance
-
Impedance
67ohm
Product Length
1.25mm
Product Height
0.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability