Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.830 |
| 5+ | €21.020 |
| 10+ | €19.950 |
| 25+ | €18.910 |
| 50+ | €18.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€22.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS310-AD0P15-2DG
Order Code3373919
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max0.15psi
Supply Voltage Min-
Supply Voltage Max15V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS310-AD0P15-2DG is a BPS310 series 12mm uncompensated low pressure sensor. Applications includes HVAC systems, process monitoring (industrial), diagnostic equipment, analysis equipment medical devices (low/medium risk).
- Air/gas media compatibility, absolute pressure type, 0.15psi pressure
- Surface mount terminals pins, dual port-horizontal style
- Uncompensated, mV output, ultra-low pressure sensing
- For use in clean, dry air and non-corrosive gas environments
- Offset is ±10mV, temperature coefficient – zero is ±20µV/V/°C (-25 to +75°C)
- Supply voltage is 5V typ, 5 ±1Kohm impedance, 3mA max supply current at 5V
- 2kV ESD Classification (HBM)
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
0.15psi
Supply Voltage Max
15V
No. of Pins
8Pins
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Supply Voltage Min
-
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001302
Product traceability