Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.640 |
| 5+ | €52.150 |
| 10+ | €49.500 |
| 25+ | €46.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€56.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS140-HG015P-1SG
Order Code3107507
Product RangeBPS140
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max15psi
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / Package-
No. of Pins-
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor Mounting-
Output Interface-
Media TypeAir, Liquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBPS140
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS140-HG015P-1SG is a BPS140 series 10mm analogue high pressure sensor for certain harsh media. Applications includes refrigerant systems/water level & pressure monitoring (industrial), diagnostic/analysis equipment (medical devices - low/medium risk), oil and fuel systems/exhaust gas pressure sensing (heavy equipment).
- Gauge pressure type, 15psi pressure
- Output range from 10% to 90%Vs, 0.02% FS resolution (>12bit DAC)
- Accuracy is ±0.25% FS at 25°C, total error band is ±2.5% FS at -40°C to +150°C
- 2X full scale PSIA static proof pressure, ±0.5% FS lifetime drift
- Harsh media (air, liquid and gas) media compatibility
- >4kV ESD classification (HBM)
- Supply voltage range from 4.5 to 5.5V, 2.5mA output current
- Compensated output
- Isolated onboard electronics, ceramic port
- Operating temperature range from -40°C to +150°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
15psi
Supply Voltage Max
5.5V
No. of Pins
-
Accuracy
± 0.25%
Sensor Mounting
-
Media Type
Air, Liquid, Gas
Operating Temperature Max
150°C
Qualification
-
Operating Pressure Min
-
Supply Voltage Min
4.5V
Sensor Case / Package
-
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS140
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001042
Product traceability