Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS125-AD0P04-2DG
Order Code3373920
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-
Operating Pressure Max250Pa
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
Sensor Case StyleSMD
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
250Pa
Supply Voltage Max
3.6V
Sensor Case Style
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Supply Voltage Min
3V
Sensor Case / Package
SMD
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003017
Product traceability