Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.760 |
| 5+ | €32.010 |
| 10+ | €30.380 |
| 25+ | €28.800 |
| 50+ | €28.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€34.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS120-AG0P15-2DG
Order Code3107502
Product RangeBPS120
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Operating Pressure Max0.15psi
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS120
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS120-AG0P15-2DG is a BPS120 series 12mm digital low pressure sensor. Application includes industrial HVAC systems, process monitoring, packaging automation) (industrial), medical devices-low/medium risk (diagnostic equipment, analysis equipment).
- Air/gas media compatibility, gauge pressure type
- 0.15psi pressure, surface mount terminals, dual port/horizontal style
- Compensated digital output, ultra-low pressure sensing
- Digital I2C output
- For use in clean, dry air and non-corrosive gas environments
- 13bit effective ADC resolution
- Accuracy is ±0.25%FS at 25°C
- Supply voltage range from 2.7V to 5.5V, supply current is 2mA typical at 5V
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Max
0.15psi
Supply Voltage Max
5.5V
No. of Pins
8Pins
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
BPS120
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-
Supply Voltage Min
2.7V
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001307
Product traceability