Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC1060R-90NJ
Order Code4690909
Product RangeAC1060R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.232 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€4,640.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1060R-90NJ
Order Code4690909
Product RangeAC1060R Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)3.5A
Product RangeAC1060R Series
Inductance Tolerance± 5%
DC Resistance Max0.015ohm
Self Resonant Frequency1.14GHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
90nH
Product Range
AC1060R Series
DC Resistance Max
0.015ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
3.5A
Inductance Tolerance
± 5%
Self Resonant Frequency
1.14GHz
Product Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability