Print Page
2,992 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €0.969 |
100+ | €0.776 |
500+ | €0.636 |
1000+ | €0.635 |
5000+ | €0.634 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 5.0SMDJ36A from Bourns is a 5000W, unidirectional, 5.0SMDJ series transient voltage suppression diode. Bourns offer transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly higher power density circuit protection components.
- Working peak reverse voltage VRWM is 36V
- Maximum breakdown voltage VBR is 44.2V at 1mA
- Maximum reverse leakage current is 2μA
- Maximum clamping voltage is 58.1V
- Peak pulse current is 86.1A
- Maximum instantaneous forward voltage is 5V at IPP = 100A
- Peak forward surge current is 300A
- Steady state power dissipation at TL = 50°C is 6.5W
- Operating temperature range from -55°C to +150°C
Applications
Safety, Portable Devices
Technical Specifications
Clamping Voltage Vc Max
58.1V
No. of Pins
2Pins
Power Dissipation Pd
6.5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AB (SMC)
Operating Voltage
36V
Product Range
5.0SMDJ
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability