Print Page
3,689 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.590 | 
| 10+ | €1.210 | 
| 100+ | €0.877 | 
| 500+ | €0.764 | 
| 1000+ | €0.750 | 
| 5000+ | €0.670 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5.0SMDJ26A
Order Code2787880
Product Range5.0SMDJ
Technical Datasheet
Clamping Voltage Vc Max42.1V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Operating Voltage26V
Power Dissipation Pd6.5W
Product Range5.0SMDJ
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
42.1V
No. of Pins
2Pins
Power Dissipation Pd
6.5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AB (SMC)
Operating Voltage
26V
Product Range
5.0SMDJ
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability