Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.700 |
| 10+ | €1.100 |
| 100+ | €0.828 |
| 500+ | €0.745 |
| 1000+ | €0.730 |
| 5000+ | €0.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5.0SMDJ20A
Order Code2787879
Product Range5.0SMDJ
Technical Datasheet
Clamping Voltage Vc Max32.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Operating Voltage20V
Power Dissipation Pd6.5W
Product Range5.0SMDJ
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
32.4V
No. of Pins
2Pins
Power Dissipation Pd
6.5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AB (SMC)
Operating Voltage
20V
Product Range
5.0SMDJ
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability