Print Page
2,925 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.490 | 
| 10+ | €1.240 | 
| 100+ | €0.877 | 
| 500+ | €0.764 | 
| 1000+ | €0.762 | 
| 5000+ | €0.661 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5.0SMDJ12A
Order Code2787878
Product Range5.0SMDJ
Technical Datasheet
Clamping Voltage Vc Max19.9V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd6.5W
Product Range5.0SMDJ
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Product Overview
The 5.0SMDJ12A from Bourns is a 5000W, unidirectional, 5.0SMDJ series transient voltage suppression diode. Bourns offer transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly higher power density circuit protection components.
- Working peak reverse voltage VRWM is 12V
- Maximum breakdown voltage VBR is 14.7V at 1mA
- Maximum reverse leakage current is 2μA
- Maximum clamping voltage is 19.9V
- Peak pulse current is 252A
- Maximum instantaneous forward voltage is 5V at IPP = 100A
- Peak forward surge current is 300A
- Steady state power dissipation at TL = 50°C is 6.5W
- Operating temperature range from -55°C to +150°C
Applications
Safety, Portable Devices
Technical Specifications
Clamping Voltage Vc Max
19.9V
No. of Pins
2Pins
Power Dissipation Pd
6.5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AB (SMC)
Operating Voltage
12V
Product Range
5.0SMDJ
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000353
Product traceability