Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3250W-1-202
Order Code1060673
Product Range3250 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part No3250W-1-202
Order Code1060673
Product Range3250 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialWirewound
Adjustment TypeTop Adjust
Track Resistance2kohm
Potentiometer MountingThrough Hole
No. of Turns25Turns
Product Range3250 Series
Power Rating1W
Resistance Tolerance± 5%
Temperature Coefficient± 50ppm/°C
Trimmer Shape / Size1/2 Inch Square
Resistor Case / PackageSIP
Product Length12.7mm
Product Width5.59mm
Product Height12.7mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
3250 Series
Resistance Tolerance
± 5%
Trimmer Shape / Size
1/2 Inch Square
Product Length
12.7mm
Product Height
12.7mm
Operating Temperature Max
150°C
MSL
-
Element Material
Wirewound
Track Resistance
2kohm
No. of Turns
25Turns
Power Rating
1W
Temperature Coefficient
± 50ppm/°C
Resistor Case / Package
SIP
Product Width
5.59mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
Product traceability