Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2300LL-101-V-RC
Order Code3373522
Product Range2300LL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No2300LL-101-V-RC
Order Code3373522
Product Range2300LL Series
Technical Datasheet
Product Range2300LL Series
Inductance100µH
RMS Current (Irms)7.8A
DC Resistance Max0.027ohm
Inductance Tolerance± 15%
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
2300LL Series
RMS Current (Irms)
7.8A
Inductance Tolerance
± 15%
Inductance
100µH
DC Resistance Max
0.027ohm
SVHC
No SVHC (20-Jun-2016)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040972