Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2051-20-SM-RPLF
Order Code4203878
Product Range2051 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.786 |
| 50+ | €0.579 |
| 250+ | €0.422 |
| 500+ | €0.385 |
| 1000+ | €0.354 |
| 2500+ | €0.327 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-20-SM-RPLF
Order Code4203878
Product Range2051 Series
Technical Datasheet
Product Range2051 Series
DC Breakover Voltage200V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
650V
DC Breakover Voltage
200V
Impulse Discharge Current
2kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
Product traceability