Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2051-09-SM-RPLF.
Order Code1890739
Product Range2051 Series
Technical Datasheet
1,932 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.658 |
| 10+ | €0.581 |
| 25+ | €0.543 |
| 50+ | €0.505 |
| 100+ | €0.450 |
| 250+ | €0.410 |
| 500+ | €0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2051-09-SM-RPLF.
Order Code1890739
Product Range2051 Series
Technical Datasheet
Product Range2051 Series
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
2051 Series
GDT Case Style
SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
2kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000364