Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.780 |
| 5+ | €1.680 |
| 10+ | €1.570 |
| 20+ | €1.410 |
| 40+ | €1.250 |
| 100+ | €1.090 |
Price for:Each
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2036-09-B2LF
Order Code2383327
Technical Datasheet
Product Range-
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage550V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2036-09-B2LF is a 3-pole miniature Gas Discharge Tube for telecommunications.
- Balanced Mini-TRIGARD™
- 5mm Diameter, 7.5mm long
- UL recognized
- Test methods per ITU-T (CCITT) K.12, IEEE C62.31
Applications
Safety, Industrial, Communications & Networking, Automotive, Aerospace, Defence, Military, Consumer Electronics, Commercial
Technical Specifications
Product Range
-
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
550V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001383
Product traceability