Print Page
506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.420 |
50+ | €1.180 |
100+ | €1.080 |
200+ | €0.937 |
500+ | €0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2029 series heavy duty 2-electrode Gas Discharge Tube Surge Arrestor in an 8 x 6mm surface mount (SM) package. The model 2029-xx-SMLF series is categorized as a Class 5 rated GDT and attains the highest performance classification available under ITU K.12 requirements.
- Surface mount for economical assembly
- High surge current rating
- Designed to meet ITU-T K.12 Class-5 surge current requirements
- Low capacitance and insertion loss
- Stable breakdown throughout life
- UL recognized
- Test methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards
Applications
Safety, Communications & Networking, Industrial, Consumer Electronics, Avionics, Aerospace, Defence, Military, Automotive
Technical Specifications
Product Range
2029
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
525V
DC Breakover Voltage
90V
Impulse Discharge Current
25kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
Product traceability