Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No2027-07-SM-RPLF
Order Code3373328
Product Range2027-xx-SM
Technical Datasheet
1,230 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €1.050 |
50+ | €0.880 |
100+ | €0.812 |
200+ | €0.732 |
500+ | €0.652 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No2027-07-SM-RPLF
Order Code3373328
Product Range2027-xx-SM
Technical Datasheet
Product Range2027-xx-SM
DC Breakover Voltage75V
GDT Case Style2 Terminal SMD
Impulse Discharge Current25kA
Impulse Sparkover Voltage500V
Technical Specifications
Product Range
2027-xx-SM
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
500V
DC Breakover Voltage
75V
Impulse Discharge Current
25kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00192
Product traceability