Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1420A-PV-1000-Y
Order Code4228617
Product Range1420A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No1420A-PV-1000-Y
Order Code4228617
Product Range1420A Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD TypeType 2 & 4
Peak Surge Current50kA
Continuing Operating Voltage Max1.12kVDC
Suppressor MountingDIN Rail
Product Range1420A Series
Plug Type-
Product Overview
1420A-PV-1000-Y is a 1420A series DC power surge protective device (SPD) designed to protect power systems from damage due to lightning, transients and power surges, up to rated limits. Typical applications are DC power systems, photovoltaic systems, EV charging stations. It is DIN-rail mountable SPD designed to protect DC power systems.
- High-energy MOV technology with advanced thermal disconnector (TD+)
- Status indicator, replaceable modular design
- For common mode and differential mode protection
- Remote signalling capability
- Complies with UL 1449/CSA C22.2 Type 4, Type 2 location standard
- 1000VDC network voltage (Un) DC, <lt/> 50μA leakage current at Uc
- 1120VDC maximum operating voltage (Uc) DC
- Thermoplastic UL 94V0 enclosure material
- Operating temperature rating range from -40°C to +85°C, environmental rating is IP20
- By screw terminal: single-strand #2AWG or 35mm²; multi-strand #4AWG or 25mm² connection
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
1.12kVDC
Product Range
1420A Series
SVHC
No SVHC (27-Jun-2024)
No. of Poles
3 Pole
Peak Surge Current
50kA
Suppressor Mounting
DIN Rail
Plug Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability