Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1420-PV-1000
Order Code2344157
Product Range1420 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €335.060 |
| 5+ | €255.120 |
| 10+ | €175.180 |
Price for:Each
Minimum: 1
Multiple: 1
€335.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No1420-PV-1000
Order Code2344157
Product Range1420 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD TypeType 2 & 4
Peak Surge Current20kA
Continuing Operating Voltage Max1.2kVAC
Voltage Rating1.2kV
Suppressor MountingDIN Rail
Product Range1420 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
1.2kVAC
Suppressor Mounting
DIN Rail
SVHC
No SVHC (25-Jun-2025)
No. of Poles
3 Pole
Peak Surge Current
20kA
Voltage Rating
1.2kV
Product Range
1420 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318
Product traceability