Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No1250A-1S-600
Order Code4228284
Product Range1250A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part No1250A-1S-600
Order Code4228284
Product Range1250A Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles1 Pole
SPD TypeType 2 & 4
Peak Surge Current40kA
Continuing Operating Voltage Max690VAC
Suppressor MountingDIN Rail
Product Range1250A Series
Plug TypeIEC 61643-11
Product Overview
1250A-1S-600 is a 1250A series general duty AC surge protective device. Designed to protect high-risk electrical service entrance and branch panels. This SPD is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installation without LPS (lighting rods). Typical applications are electrical service entrance, branch panels, all power circuits, heavy industrial and EV charging stations.
- 50KA maximum discharge current rating (large surge energy capability)
- DIN rail mountable and pluggable module for easy replacement
- Complies with UL 1449 and IEC/EN 61643-11 standards
- Pluggable module for easy replacement
- Remote signalling capability and visual fault indicator
- Compact design ideal for limited spaces
- One protected pole
- 600V (Delta) operating voltage
- High reliability protected MOV with advanced thermal disconnector (TD+)
- IP 20 environmental rating and operating temperature range from -40 to 85°C
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2 & 4
Continuing Operating Voltage Max
690VAC
Product Range
1250A Series
SVHC
No SVHC (27-Jun-2024)
No. of Poles
1 Pole
Peak Surge Current
40kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-11
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability