Print Page
Image is for illustrative purposes only. Please refer to product description.
246 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
10+ | €4.390 |
25+ | €4.150 |
50+ | €3.820 |
100+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No094931
Order Code4210151
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.8A
Frequency Range66kHz to 132kHz
Power Rating22W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages6V
Transformer MountingThrough Hole
Product Range-
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
66kHz to 132kHz
Isolation Voltage
-
Secondary Voltages
6V
Product Range
-
Current Rating
1.8A
Power Rating
22W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability