Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL822-3R3K-RC
Order Code2925369
Product RangeRL822 Series
Technical Datasheet
1,196 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.801 |
| 10+ | €0.611 |
| 25+ | €0.594 |
| 50+ | €0.576 |
| 100+ | €0.543 |
| 500+ | €0.473 |
| 1000+ | €0.442 |
| 2500+ | €0.413 |
Price for:Each
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL822-3R3K-RC
Order Code2925369
Product RangeRL822 Series
Technical Datasheet
Product RangeRL822 Series
Inductance3.3µH
DC Current Rating2.66A
DC Resistance Max25mohm
Inductance Tolerance± 10%
Self Resonant Frequency79MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL822 Series
DC Current Rating
2.66A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
3.3µH
DC Resistance Max
25mohm
Self Resonant Frequency
79MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002014
Product traceability