Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9310-32-RC
Order Code1185545
Product Range9310 Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9310-32-RC
Order Code1185545
Product Range9310 Series
Technical Datasheet
Product Range9310 Series
Inductance6.8µH
DC Current Rating600mA
DC Resistance Max0.5ohm
Inductance Tolerance0
Self Resonant Frequency55MHz
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
9310 Series
DC Current Rating
600mA
Inductance Tolerance
0
SVHC
No SVHC (17-Dec-2014)
Inductance
6.8µH
DC Resistance Max
0.5ohm
Self Resonant Frequency
55MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454