Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-36-RC
Order Code1693432
Product Range9230 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.646 |
Price for:Each
Minimum: 1000
Multiple: 1000
€646.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9230-36-RC
Order Code1693432
Product Range9230 Series
Technical Datasheet
Product Range9230 Series
Inductance4.7µH
DC Current Rating320mA
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
Self Resonant Frequency75MHz
Technical Specifications
Product Range
9230 Series
DC Current Rating
320mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
4.7µH
DC Resistance Max
1.2ohm
Self Resonant Frequency
75MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability