Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F102J-TR-RC
Order Code3294543
Product Range78F Series
Technical Datasheet
268 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.207 |
25+ | €0.150 |
50+ | €0.146 |
100+ | €0.141 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No78F102J-TR-RC
Order Code3294543
Product Range78F Series
Technical Datasheet
Product Range78F Series
Inductance1mH
DC Current Rating60mA
DC Resistance Max31.4ohm
Inductance Tolerance± 5%
Self Resonant Frequency1.2MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
78F Series
DC Current Rating
60mA
Inductance Tolerance
± 5%
SVHC
No SVHC (21-Jan-2025)
Inductance
1mH
DC Resistance Max
31.4ohm
Self Resonant Frequency
1.2MHz
Technical Docs (1)
Alternatives for 78F102J-TR-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability