Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300LL-102V-RC
Order Code3296498
Product Range2300LL Series
Technical Datasheet
296 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
10+ | €4.040 |
25+ | €3.800 |
50+ | €3.510 |
100+ | €3.230 |
500+ | €3.060 |
1000+ | €2.980 |
2500+ | €2.450 |
Price for:Each
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No2300LL-102V-RC
Order Code3296498
Product Range2300LL Series
Technical Datasheet
Product Range2300LL Series
Inductance1mH
RMS Current (Irms)3.5A
DC Resistance Max0.137ohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
2300LL Series
RMS Current (Irms)
3.5A
Inductance Tolerance
± 20%
Inductance
1mH
DC Resistance Max
0.137ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042668
Product traceability